
NAU88L11YG | |
|---|---|
DigiKey Part Number | 816-NAU88L11YG-ND |
Manufacturer | |
Manufacturer Product Number | NAU88L11YG |
Description | MONO AUDIO CODEC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Audio | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | 103 / 105 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.62V ~ 1.98V | |
Voltage - Supply, Digital | 1.62V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,68600 Kč | 156,86 Kč |
| 25 | 14,16120 Kč | 354,03 Kč |
| 100 | 12,48750 Kč | 1 248,75 Kč |
| 490 | 11,21980 Kč | 5 497,70 Kč |
| 980 | 10,82083 Kč | 10 604,41 Kč |
| 1 470 | 10,62099 Kč | 15 612,86 Kč |
| 2 940 | 10,32795 Kč | 30 364,17 Kč |
| 5 390 | 10,11453 Kč | 54 517,32 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |




