
NAU8812YG | |
|---|---|
DigiKey Part Number | NAU8812YG-ND |
Manufacturer | |
Manufacturer Product Number | NAU8812YG |
Description | IC CODEC VOICE TELEPHONY 32QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b I2S 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Audio | |
Data Interface | I2S | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 91 / 93 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 2.5V ~ 3.6V | |
Voltage - Supply, Digital | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 30,11100 Kč | 301,11 Kč |
| 25 | 27,41480 Kč | 685,37 Kč |
| 100 | 24,44380 Kč | 2 444,38 Kč |
| 490 | 22,19659 Kč | 10 876,33 Kč |
| 980 | 21,49016 Kč | 21 060,36 Kč |
| 1 470 | 21,13641 Kč | 31 070,52 Kč |
| 2 940 | 20,61747 Kč | 60 615,36 Kč |
| 5 390 | 20,23958 Kč | 109 091,34 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |




