DAC, Audio 24 b 96k I2S 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NAU8402WG TR

DigiKey Part Number
NAU8402WGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NAU8402WG TR
Description
IC DAC/AUDIO 24BIT 96K 16TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
DAC, Audio 24 b 96k I2S 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nuvoton Technology Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
96k
Data Interface
I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,34579 Kč31 037,37 Kč
6 00010,10540 Kč60 632,40 Kč
9 0009,98502 Kč89 865,18 Kč
15 0009,85160 Kč147 774,00 Kč
21 0009,77366 Kč205 246,86 Kč
Manufacturers Standard Package
Unit Price without VAT:10,34579 Kč
Unit Price with VAT:12,51841 Kč