
MG51FB9AE | |
|---|---|
DigiKey Part Number | 816-MG51FB9AE-ND |
Manufacturer | |
Manufacturer Product Number | MG51FB9AE |
Description | 16KB FLASH ROM, 1KB SRAM, 4KB LD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 8051 NuMicro™ MG51 Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 20-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LVR, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | A/D 8x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 110 | 7,44457 Kč | 8 263,47 Kč |
| Unit Price without VAT: | 7,44457 Kč |
|---|---|
| Unit Price with VAT: | 9,00793 Kč |


