
M482LGCAE | |
---|---|
DigiKey Part Number | 816-M482LGCAE-ND |
Manufacturer | |
Manufacturer Product Number | M482LGCAE |
Description | IC MCU 32BIT 256KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F NuMicro® M480 Microcontroller IC 32-Bit 192MHz 256KB (256K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 192MHz | |
Connectivity | EBI/EMI, I2C, LINbus, SmartCard, SPI, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, LVR, POR, PWM, WDT | |
Number of I/O | 41 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b SAR; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 88,53000 Kč | 88,53 Kč |
10 | 73,73800 Kč | 737,38 Kč |
25 | 68,41400 Kč | 1 710,35 Kč |
100 | 61,58600 Kč | 6 158,60 Kč |
250 | 57,93908 Kč | 14 484,77 Kč |
500 | 55,62776 Kč | 27 813,88 Kč |
1 000 | 53,67037 Kč | 53 670,37 Kč |
2 500 | 51,56525 Kč | 128 913,12 Kč |
Unit Price without VAT: | 88,53000 Kč |
---|---|
Unit Price with VAT: | 107,12130 Kč |