
M433SE8AE | |
|---|---|
DigiKey Part Number | 816-M433SE8AE-ND |
Manufacturer | |
Manufacturer Product Number | M433SE8AE |
Description | M4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F NuMicro M433 Microcontroller IC 32-Bit 144MHz 128KB (128K x 8) FLASH 64-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 144MHz | |
Connectivity | CANbus, I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LVD, LVR, POR, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 16x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (7x7) | |
Package / Case | 64-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,94000 Kč | 54,94 Kč |
| 10 | 46,01500 Kč | 460,15 Kč |
| 25 | 42,66400 Kč | 1 066,60 Kč |
| 100 | 38,22680 Kč | 3 822,68 Kč |
| 250 | 35,80016 Kč | 8 950,04 Kč |
| 500 | 34,23908 Kč | 17 119,54 Kč |
| 1 000 | 32,90347 Kč | 32 903,47 Kč |
| 2 500 | 31,45224 Kč | 78 630,60 Kč |
| 5 000 | 30,56384 Kč | 152 819,20 Kč |
| Unit Price without VAT: | 54,94000 Kč |
|---|---|
| Unit Price with VAT: | 66,47740 Kč |



