
M433LE8AE | |
|---|---|
DigiKey Part Number | 816-M433LE8AE-ND |
Manufacturer | |
Manufacturer Product Number | M433LE8AE |
Description | M4/128KB FLASH/64KB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F NuMicro M433 Microcontroller IC 32-Bit 144MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 144MHz | |
Connectivity | CANbus, I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LVD, LVR, POR, PWM, WDT | |
Number of I/O | 41 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 16x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,99000 Kč | 51,99 Kč |
| 10 | 43,63700 Kč | 436,37 Kč |
| 25 | 40,44960 Kč | 1 011,24 Kč |
| 100 | 36,23130 Kč | 3 623,13 Kč |
| 250 | 33,91576 Kč | 8 478,94 Kč |
| 500 | 32,42374 Kč | 16 211,87 Kč |
| 1 000 | 31,14558 Kč | 31 145,58 Kč |
| 2 500 | 29,75485 Kč | 74 387,12 Kč |
| 5 000 | 28,90258 Kč | 144 512,90 Kč |
| Unit Price without VAT: | 51,99000 Kč |
|---|---|
| Unit Price with VAT: | 62,90790 Kč |




