Image for KA84950UA-BJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA84950UA-BJ

DigiKey Part Number
816-KA84950UA-BJ-ND
Manufacturer
Manufacturer Product Number
KA84950UA-BJ
Description
BM-IC FOR AUTOMOTIVE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Mfr
Operating Temperature
-40°C ~ 125°C
Packaging
Tray
Grade
Part Status
Active
Qualification
Function
Battery Monitor
Mounting Type
Surface Mount
Battery Chemistry
Multi-Chemistry
Package / Case
100-LQFP
Number of Cells
25
Supplier Device Package
100-LQFP (14x14)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2 880411,74767 Kč1 185 833,29 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:411,74767 Kč
Unit Price with VAT:498,21468 Kč