
KA84922UA-VF | |
|---|---|
DigiKey Part Number | 816-KA84922UA-VFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KA84922UA-VF |
Description | COMMUNICATION IC FOR AUTOMOTIVE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Battery Communication IC Multi-Chemistry 24-TSSOP |
Datasheet | Datasheet |
Category | Interface SPI |
Mfr | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade |
Part Status Active | Qualification |
Function Communication | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Cells 2 | Supplier Device Package 24-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 97,01076 Kč | 194 021,52 Kč |
| Unit Price without VAT: | 97,01076 Kč |
|---|---|
| Unit Price with VAT: | 117,38302 Kč |


