Analog Input Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Analog Input Module
GPETH320001

GPETH320001

DigiKey Part Number
4745-GPETH320001-ND
Manufacturer
Manufacturer Product Number
GPETH320001
Description
MODULE ANALOG INPUT
Customer Reference
Detailed Description
Analog Input Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Numato Lab
Series
-
Packaging
Retail Package
Part Status
Active
Function
Analog Input
Type
Module
Bus Connection
-
Front Connection
-
Number of Inputs and Type
14 - Analog
Input Range
3.3V
Input Resolution
10 Bits
Output Resolution
-
Bidirectional Channels
32
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Numato Lab
FREE SHIPPING on orders of 20 998,00 Kč or more for products shipped by Numato Lab
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 309,57000 Kč2 309,57 Kč
102 251,78400 Kč22 517,84 Kč
252 194,03920 Kč54 850,98 Kč
502 136,30300 Kč106 815,15 Kč
1002 078,56680 Kč207 856,68 Kč
2501 963,09044 Kč490 772,61 Kč
5001 847,61402 Kč923 807,01 Kč
Unit Price without VAT:2 309,57000 Kč
Unit Price with VAT:2 794,57970 Kč