Analog Input Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Analog Input Module
GPETH160001

GPETH160001

DigiKey Part Number
4745-GPETH160001-ND
Manufacturer
Manufacturer Product Number
GPETH160001
Description
MODULE ANALOG INPUT
Customer Reference
Detailed Description
Analog Input Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Numato Lab
Series
-
Packaging
Retail Package
Part Status
Active
Function
Analog Input
Type
Module
Bus Connection
-
Front Connection
-
Number of Inputs and Type
10 - Analog
Input Range
3.3V
Input Resolution
10 Bits
Output Resolution
-
Bidirectional Channels
16
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Numato Lab
FREE SHIPPING on orders of 20 998,00 Kč or more for products shipped by Numato Lab
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 653,38000 Kč1 653,38 Kč
101 611,99500 Kč16 119,95 Kč
251 570,66720 Kč39 266,68 Kč
501 529,33060 Kč76 466,53 Kč
1001 487,99810 Kč148 799,81 Kč
2501 405,33064 Kč351 332,66 Kč
5001 322,66402 Kč661 332,01 Kč
Unit Price without VAT:1 653,38000 Kč
Unit Price with VAT:2 000,58980 Kč