NSREF3012-DSTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NST235-DSTR

DigiKey Part Number
5380-NST235-DSTR-ND - Tape & Reel (TR)
5380-NST235-DSTRCT-ND - Cut Tape (CT)
5380-NST235-DSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NST235-DSTR
Description
ANALOG TEMPERATURE SENSOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 150°C SOT-23-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NOVOSENSE
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
-
Voltage - Supply
-
Resolution
-
Features
-
Accuracy - Highest (Lowest)
-
Test Condition
-
Operating Temperature
-
Mounting Type
Surface Mount
Grade
-
Qualification
AEC-Q100
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 870
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,47000 Kč13,47 Kč
511,70400 Kč58,52 Kč
1011,09300 Kč110,93 Kč
2510,36520 Kč259,13 Kč
509,85980 Kč492,99 Kč
1009,40090 Kč940,09 Kč
5008,48062 Kč4 240,31 Kč
1 0008,13814 Kč8 138,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,65364 Kč22 960,92 Kč
6 0007,38069 Kč44 284,14 Kč
9 0007,23163 Kč65 084,67 Kč
15 0007,05432 Kč105 814,80 Kč
21 0006,94355 Kč145 814,55 Kč
30 0006,83111 Kč204 933,30 Kč
Manufacturers Standard Package
Unit Price without VAT:13,47000 Kč
Unit Price with VAT:16,29870 Kč