
NSM2012-10B5R-DSPR | |
|---|---|
DigiKey Part Number | 5380-NSM2012-10B5R-DSPRTR-ND - Tape & Reel (TR) 5380-NSM2012-10B5R-DSPRCT-ND - Cut Tape (CT) 5380-NSM2012-10B5R-DSPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSM2012-10B5R-DSPR |
Description | CURRENT SENSOR HE 10A 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 200mV/A | |
Frequency | DC ~ 400kHz | |
Linearity | ±0.2% | |
Accuracy | ±2% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 1.5µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 5 | 31,33000 Kč | 156,65 Kč |
| 10 | 29,81700 Kč | 298,17 Kč |
| 25 | 28,02800 Kč | 700,70 Kč |
| 50 | 26,80600 Kč | 1 340,30 Kč |
| 100 | 25,68480 Kč | 2 568,48 Kč |
| 500 | 23,43208 Kč | 11 716,04 Kč |
| 1 000 | 22,59385 Kč | 22 593,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,59182 Kč | 53 979,55 Kč |
| 5 000 | 20,90645 Kč | 104 532,25 Kč |
| 7 500 | 20,53207 Kč | 153 990,52 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |



