Current Sensor 10A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSM2012-10B3R-DSPR

DigiKey Part Number
5380-NSM2012-10B3R-DSPRTR-ND - Tape & Reel (TR)
5380-NSM2012-10B3R-DSPRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NSM2012-10B3R-DSPR
Description
CURRENT SENSOR HE 10A 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor 10A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
132mV/A
Frequency
DC ~ 400kHz
Linearity
±0.2%
Accuracy
±2%
Voltage - Supply
3V ~ 3.6V
Response Time
1.5µs
Current - Supply (Max)
7.5mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
133,81000 Kč33,81 Kč
529,81800 Kč149,09 Kč
1028,41000 Kč284,10 Kč
2526,69280 Kč667,32 Kč
5025,52940 Kč1 276,47 Kč
10024,46270 Kč2 446,27 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,56368 Kč51 409,20 Kč
Manufacturers Standard Package
Unit Price without VAT:33,81000 Kč
Unit Price with VAT:40,91010 Kč