NSI8221W0-Q1SWR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSIP83086V-DSWR

DigiKey Part Number
5380-NSIP83086V-DSWRTR-ND - Tape & Reel (TR)
5380-NSIP83086V-DSWRCT-ND - Cut Tape (CT)
5380-NSIP83086V-DSWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSIP83086V-DSWR
Description
DGTL ISOLTR 5KV 2CH GP 20-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 150kV/µs CMTI 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
150kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
8ns, 12ns
Rise / Fall Time (Typ)
-
Voltage - Supply
3V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,82000 Kč90,82 Kč
1068,86400 Kč688,64 Kč
2563,38160 Kč1 584,54 Kč
10057,34920 Kč5 734,92 Kč
25054,47044 Kč13 617,61 Kč
50052,73614 Kč26 368,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00051,30887 Kč51 308,87 Kč
2 00050,13417 Kč100 268,34 Kč
3 00049,54568 Kč148 637,04 Kč
Manufacturers Standard Package
Unit Price without VAT:90,82000 Kč
Unit Price with VAT:109,89220 Kč