
NSI83086E-DSWR | |
|---|---|
DigiKey Part Number | 5380-NSI83086E-DSWRTR-ND - Tape & Reel (TR) 5380-NSI83086E-DSWRCT-ND - Cut Tape (CT) 5380-NSI83086E-DSWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI83086E-DSWR |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,95000 Kč | 53,95 Kč |
| 10 | 40,22300 Kč | 402,23 Kč |
| 25 | 36,77760 Kč | 919,44 Kč |
| 100 | 32,98010 Kč | 3 298,01 Kč |
| 250 | 31,17000 Kč | 7 792,50 Kč |
| 500 | 30,07894 Kč | 15 039,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,18054 Kč | 29 180,54 Kč |
| 2 000 | 28,44128 Kč | 56 882,56 Kč |
| 3 000 | 28,07106 Kč | 84 213,18 Kč |
| 5 000 | 27,66095 Kč | 138 304,75 Kč |
| 7 000 | 27,42112 Kč | 191 947,84 Kč |
| Unit Price without VAT: | 53,95000 Kč |
|---|---|
| Unit Price with VAT: | 65,27950 Kč |


