General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 200kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSI8220N1-DSPR

DigiKey Part Number
5380-NSI8220N1-DSPRTR-ND - Tape & Reel (TR)
5380-NSI8220N1-DSPRCT-ND - Cut Tape (CT)
5380-NSI8220N1-DSPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSI8220N1-DSPR
Description
DGTL ISOLTR 3.75KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 200kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
Mfr
Common Mode Transient Immunity (Min)
200kV/µs
Series
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Part Status
Active
Pulse Width Distortion (Max)
5ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
5ns, 5ns
Type
General Purpose
Voltage - Supply
2.5V ~ 5.5V
Isolated Power
No
Operating Temperature
-55°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
2/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 688
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1017,09200 Kč170,92 Kč
2515,43760 Kč385,94 Kč
10013,62350 Kč1 362,35 Kč
25012,76008 Kč3 190,02 Kč
50012,23890 Kč6 119,45 Kč
1 00011,95122 Kč11 951,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,35698 Kč28 392,45 Kč
5 00011,08392 Kč55 419,60 Kč
7 50010,94724 Kč82 104,30 Kč
12 50010,79578 Kč134 947,25 Kč
17 50010,70728 Kč187 377,40 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč