
NSI8221N1-DSPR | |
|---|---|
DigiKey Part Number | 5380-NSI8221N1-DSPRTR-ND - Tape & Reel (TR) 5380-NSI8221N1-DSPRCT-ND - Cut Tape (CT) 5380-NSI8221N1-DSPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI8221N1-DSPR |
Description | DGTL ISOLTR 3.75KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 200kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 5ns, 5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,09200 Kč | 170,92 Kč |
| 25 | 15,43760 Kč | 385,94 Kč |
| 100 | 13,62350 Kč | 1 362,35 Kč |
| 250 | 12,76008 Kč | 3 190,02 Kč |
| 500 | 12,23890 Kč | 6 119,45 Kč |
| 1 000 | 11,95122 Kč | 11 951,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,35698 Kč | 28 392,45 Kč |
| 5 000 | 11,08392 Kč | 55 419,60 Kč |
| 7 500 | 10,94724 Kč | 82 104,30 Kč |
| 12 500 | 10,79578 Kč | 134 947,25 Kč |
| 17 500 | 10,70728 Kč | 187 377,40 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |


