Gate Driver Capacitive Coupling 5700Vrms 1 Channel 6-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSI6801C-DSWFR

DigiKey Part Number
5380-NSI6801C-DSWFRTR-ND - Tape & Reel (TR)
5380-NSI6801C-DSWFRCT-ND - Cut Tape (CT)
5380-NSI6801C-DSWFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSI6801C-DSWFR
Description
1-CHANNEL ISO GATE DRIVER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gate Driver Capacitive Coupling 5700Vrms 1 Channel 6-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NSI6801C-DSWFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
150V/ns
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Pulse Width Distortion (Max)
30ns
Rise / Fall Time (Typ)
6ns, 6ns
Current - Output High, Low
5.2A, 5.4A
Current - Peak Output
-
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
14V ~ 32V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width)
Supplier Device Package
6-SOIC
Approval Agency
CQC, CSA, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 281
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1015,20300 Kč152,03 Kč
2513,71600 Kč342,90 Kč
10012,08430 Kč1 208,43 Kč
25011,30700 Kč2 826,75 Kč
50010,83790 Kč5 418,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,45238 Kč10 452,38 Kč
2 00010,13469 Kč20 269,38 Kč
3 0009,97566 Kč29 926,98 Kč
5 0009,79943 Kč48 997,15 Kč
7 0009,69643 Kč67 875,01 Kč
10 0009,59743 Kč95 974,30 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč