
NSI6801B-DSWFR | |
|---|---|
DigiKey Part Number | 5380-NSI6801B-DSWFRTR-ND - Tape & Reel (TR) 5380-NSI6801B-DSWFRCT-ND - Cut Tape (CT) 5380-NSI6801B-DSWFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI6801B-DSWFR |
Description | 1-CHANNEL ISO GATE DRIVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 5700Vrms 1 Channel 6-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NSI6801B-DSWFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 150V/ns | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Pulse Width Distortion (Max) | 30ns | |
Rise / Fall Time (Typ) | 6ns, 6ns | |
Current - Output High, Low | 5.2A, 5.4A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 10V ~ 32V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SOIC | |
Approval Agency | CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,20300 Kč | 152,03 Kč |
| 25 | 13,71600 Kč | 342,90 Kč |
| 100 | 12,08430 Kč | 1 208,43 Kč |
| 250 | 11,30700 Kč | 2 826,75 Kč |
| 500 | 10,83790 Kč | 5 418,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,45238 Kč | 10 452,38 Kč |
| 2 000 | 10,13469 Kč | 20 269,38 Kč |
| 3 000 | 9,97566 Kč | 29 926,98 Kč |
| 5 000 | 9,79943 Kč | 48 997,15 Kč |
| 7 000 | 9,69643 Kč | 67 875,01 Kč |
| 10 000 | 9,59743 Kč | 95 974,30 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |




