
PT30-150psig-1-1-50-70 | |
---|---|
DigiKey Part Number | 4681-PT30-150psig-1-1-50-70-ND |
Manufacturer | |
Manufacturer Product Number | PT30-150psig-1-1-50-70 |
Description | High Performance Fixed Range Pre |
Customer Reference | |
Detailed Description | Pressure Sensor 0PSI ~ 150PSI (0kPa ~ 1034.21kPa) Gauge Male - 7/16" (11.11mm) SAE4 4 ~ 20 mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Pressure Type | Gauge | |
Operating Pressure | 0PSI ~ 150PSI (0kPa ~ 1034.21kPa) | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 12V ~ 36V | |
Port Size | Male - 7/16" (11.11mm) SAE4 | |
Port Style | Threaded | |
Features | - | |
Termination Style | DIN EN 175301-803 Form C | |
Maximum Pressure | 150PSI (1034.21kPa) | |
Operating Temperature | -30°C ~ 105°C | |
Package / Case | - | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6 154,22000 Kč | 6 154,22 Kč |
Unit Price without VAT: | 6 154,22000 Kč |
---|---|
Unit Price with VAT: | 7 446,60620 Kč |