
PT30-1500psig-1-1-50-21 | |
|---|---|
DigiKey Part Number | 4681-PT30-1500psig-1-1-50-21-ND |
Manufacturer | |
Manufacturer Product Number | PT30-1500psig-1-1-50-21 |
Description | High Performance Fixed Range Pre |
Customer Reference | |
Detailed Description | Pressure Sensor Gauge Male - 7/16" (11.11mm) SAE4 4 ~ 20 mA |
Datasheet | Datasheet |
Category | Output 4 ~ 20 mA |
Manufacturer NOSHOK, Inc. | Accuracy ±0.25% |
Series | Voltage - Supply 12V ~ 36V |
Packaging Bulk | Port Size Male - 7/16" (11.11mm) SAE4 |
Part Status Active | Port Style Threaded |
Applications Industrial | Termination Style Deutsch, 4 Pin |
Pressure Type Gauge | Maximum Pressure 1500PSI (10342.14kPa) |
Output Type Analog Current, Analog Voltage | Operating Temperature -30°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 389,90000 Kč | 6 389,90 Kč |
| Unit Price without VAT: | 6 389,90000 Kč |
|---|---|
| Unit Price with VAT: | 7 731,77900 Kč |

