
PT30-100psic-1-1-50-66 | |
|---|---|
DigiKey Part Number | 4681-PT30-100psic-1-1-50-66TB-ND |
Manufacturer | |
Manufacturer Product Number | PT30-100psic-1-1-50-66 |
Description | High Performance Fixed Range Pre |
Customer Reference | |
Detailed Description | Pressure Sensor 0PSI ~ 100PSI (0kPa ~ 689.48kPa) Compound Male - 7/16" (11.11mm) SAE 4 mA ~ 20 mA |
Datasheet | Datasheet |
Category | Output Type Analog Current, Analog Voltage |
Manufacturer NOSHOK, Inc. | Output 4 mA ~ 20 mA |
Series | Accuracy ±0.25% |
Packaging Bulk | Port Size Male - 7/16" (11.11mm) SAE |
Part Status Active | Port Style Threaded |
Applications Industrial | Termination Style Deutsch, 2 Pin |
Pressure Type Compound | Operating Temperature -30°C ~ 100°C |
Operating Pressure 0PSI ~ 100PSI (0kPa ~ 689.48kPa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 389,90000 Kč | 6 389,90 Kč |
| Unit Price without VAT: | 6 389,90000 Kč |
|---|---|
| Unit Price with VAT: | 7 731,77900 Kč |

