
PT20-3000PSIG-1-5-2-25 | |
|---|---|
DigiKey Part Number | 4681-PT20-3000PSIG-1-5-2-25-ND |
Manufacturer | |
Manufacturer Product Number | PT20-3000PSIG-1-5-2-25 |
Description | GENERAL PURPOSE TRANSMITTER |
Customer Reference | |
Detailed Description | Pressure Sensor 0PSI ~ 3000PSI (0kPa ~ 20684.27kPa) Gauge Male - 1/4" (6.35mm) NPT 0 V ~ 10 V Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Manufacturer NOSHOK, Inc. | Voltage - Supply 14V ~ 30V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial | Termination Style M12x1, 4 Pin |
Pressure Type Gauge | Maximum Pressure 6000PSI (41368.54kPa) |
Operating Pressure 0PSI ~ 3000PSI (0kPa ~ 20684.27kPa) | Operating Temperature 0°C ~ 80°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
Output 0 V ~ 10 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 299,63000 Kč | 3 299,63 Kč |
| Unit Price without VAT: | 3 299,63000 Kč |
|---|---|
| Unit Price with VAT: | 3 992,55230 Kč |


