Pressure Sensor 0PSI ~ 150PSI (0kPa ~ 1034.21kPa) Gauge Male - 1/4" (6.35mm) NPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGE20-150PSIG-1-2

DigiKey Part Number
4681-PGE20-150PSIG-1-2-ND
Manufacturer
Manufacturer Product Number
PGE20-150PSIG-1-2
Description
Digital Gauge,4 1/2-Digit displa
Customer Reference
Detailed Description
Pressure Sensor 0PSI ~ 150PSI (0kPa ~ 1034.21kPa) Gauge Male - 1/4" (6.35mm) NPT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NOSHOK, Inc.
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial
Pressure Type
Gauge
Operating Pressure
0PSI ~ 150PSI (0kPa ~ 1034.21kPa)
Output Type
Digital
Output
-
Accuracy
±0.5%
Voltage - Supply
-
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
-
Termination Style
-
Maximum Pressure
-
Operating Temperature
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 3 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 728,85000 Kč11 728,85 Kč
Unit Price without VAT:11 728,85000 Kč
Unit Price with VAT:14 191,90850 Kč