Pressure Sensor Gauge Male - 1/2" (12.7mm) NPT 4 mA ~ 20 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

625-5-2-1-8-8

DigiKey Part Number
4681-625-5-2-1-8-8-ND
Manufacturer
Manufacturer Product Number
625-5-2-1-8-8
Description
Intrinsically Safe Pressure Tran
Customer Reference
Detailed Description
Pressure Sensor Gauge Male - 1/2" (12.7mm) NPT 4 mA ~ 20 mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NOSHOK, Inc.
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial
Pressure Type
Gauge
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±0.125%
Voltage - Supply
10 ~ 30VDC
Port Size
Male - 1/2" (12.7mm) NPT
Port Style
Threaded
Features
Intrinsically Safe, Temperature Compensated
Termination Style
DIN EN 175301-803 Form A
Operating Temperature
0°C ~ 80°C
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 3 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 999,29000 Kč14 999,29 Kč
Unit Price without VAT:14 999,29000 Kč
Unit Price with VAT:18 149,14090 Kč