Pressure Sensor 0PSI ~ 300PSI (0kPa ~ 2068.43kPa) Gauge Male - 1/2" (12.7mm) NPT 4 mA ~ 20 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

625-300A-1-1-8-8

DigiKey Part Number
4681-625-300A-1-1-8-8-ND
Manufacturer
Manufacturer Product Number
625-300A-1-1-8-8
Description
Intrinsically Safe Pressure Tran
Customer Reference
Detailed Description
Pressure Sensor 0PSI ~ 300PSI (0kPa ~ 2068.43kPa) Gauge Male - 1/2" (12.7mm) NPT 4 mA ~ 20 mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NOSHOK, Inc.
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial
Pressure Type
Gauge
Operating Pressure
0PSI ~ 300PSI (0kPa ~ 2068.43kPa)
Output
4 mA ~ 20 mA
Accuracy
±0.25%
Voltage - Supply
10V ~ 30V
Port Size
Male - 1/2" (12.7mm) NPT
Port Style
Threaded
Features
Intrinsically Safe, Temperature Compensated
Termination Style
DIN EN 175301-803 Form A
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 3 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 020,36000 Kč14 020,36 Kč
Unit Price without VAT:14 020,36000 Kč
Unit Price with VAT:16 964,63560 Kč