
625-1000-1-1-8-8 | |
|---|---|
DigiKey Part Number | 4681-625-1000-1-1-8-8-ND |
Manufacturer | |
Manufacturer Product Number | 625-1000-1-1-8-8 |
Description | Intrinsically Safe Pressure Tran |
Customer Reference | |
Detailed Description | Pressure Sensor 0PSI ~ 1000PSI (0kPa ~ 6894.76kPa) Gauge Male - 1/2" (12.7mm) NPT 4 mA ~ 20 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Pressure Type | Gauge | |
Operating Pressure | 0PSI ~ 1000PSI (0kPa ~ 6894.76kPa) | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 10V ~ 30V | |
Port Size | Male - 1/2" (12.7mm) NPT | |
Port Style | Threaded | |
Features | Intrinsically Safe, Temperature Compensated | |
Termination Style | DIN EN 175301-803 Form A | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 859,25000 Kč | 11 859,25 Kč |
| Unit Price without VAT: | 11 859,25000 Kč |
|---|---|
| Unit Price with VAT: | 14 349,69250 Kč |





