
621-500-1-1-8-6 | |
|---|---|
DigiKey Part Number | 4681-621-500-1-1-8-6-ND |
Manufacturer | |
Manufacturer Product Number | 621-500-1-1-8-6 |
Description | Explosion-Proof Pressure Transmi |
Customer Reference | |
Detailed Description | Pressure Sensor 0PSI ~ 500PSI (0kPa ~ 3447.38kPa) Gauge Male - 1/2" (12.7mm) NPT 4 mA ~ 20 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Pressure Type | Gauge | |
Operating Pressure | 0PSI ~ 500PSI (0kPa ~ 3447.38kPa) | |
Output Type | - | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 10 ~ 30VDC | |
Port Size | Male - 1/2" (12.7mm) NPT | |
Port Style | Threaded | |
Features | Explosion-Proof | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | 0°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 889,22000 Kč | 9 889,22 Kč |
| Unit Price without VAT: | 9 889,22000 Kč |
|---|---|
| Unit Price with VAT: | 11 965,95620 Kč |





