Pressure Sensor 0PSI ~ 30PSI (0kPa ~ 206.84kPa) Gauge Male - 1/2" (12.7mm) NPT 4 mA ~ 20 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

621-30-1-1-8-6

DigiKey Part Number
4681-621-30-1-1-8-6-ND
Manufacturer
Manufacturer Product Number
621-30-1-1-8-6
Description
Explosion-Proof Pressure Transmi
Customer Reference
Detailed Description
Pressure Sensor 0PSI ~ 30PSI (0kPa ~ 206.84kPa) Gauge Male - 1/2" (12.7mm) NPT 4 mA ~ 20 mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NOSHOK, Inc.
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial
Pressure Type
Gauge
Operating Pressure
0PSI ~ 30PSI (0kPa ~ 206.84kPa)
Output Type
-
Output
4 mA ~ 20 mA
Accuracy
±0.25%
Voltage - Supply
10 ~ 30VDC
Port Size
Male - 1/2" (12.7mm) NPT
Port Style
Threaded
Features
Explosion-Proof
Termination Style
-
Maximum Pressure
-
Operating Temperature
0°C ~ 80°C
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
MARKETPLACE PRODUCT
Will ship in approximately 3 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 889,22000 Kč9 889,22 Kč
Unit Price without VAT:9 889,22000 Kč
Unit Price with VAT:11 965,95620 Kč