
611-50-1-43-N-34M | |
|---|---|
DigiKey Part Number | 4681-611-50-1-43-N-34M-ND |
Manufacturer | |
Manufacturer Product Number | 611-50-1-43-N-34M |
Description | Submersible Level Transmitter |
Customer Reference | |
Detailed Description | Pressure Sensor 0PSI ~ 50PSI (0kPa ~ 344.73kPa) Gauge Stainless Steel Nosecone 4 ~ 20 mA |
Datasheet | Datasheet |
Category | Output 4 ~ 20 mA |
Manufacturer NOSHOK, Inc. | Accuracy ±1% |
Series | Voltage - Supply 12V ~ 36V |
Packaging Bulk | Port Size Stainless Steel Nosecone |
Part Status Active | Port Style Nosecone |
Applications Industrial | Features IP68 |
Pressure Type Gauge | Termination Style Cable 34' |
Operating Pressure 0PSI ~ 50PSI (0kPa ~ 344.73kPa) | Maximum Pressure 50PSI (344.74kPa) |
Output Type Analog Current | Operating Temperature 0°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 754,59000 Kč | 29 754,59 Kč |
| Unit Price without VAT: | 29 754,59000 Kč |
|---|---|
| Unit Price with VAT: | 36 003,05390 Kč |




