
25-901-3000-psi/kPa | |
|---|---|
DigiKey Part Number | 4681-25-901-3000-psi/kPa-ND |
Manufacturer | |
Manufacturer Product Number | 25-901-3000-psi/kPa |
Description | Liquid Filled Pressure Gauge |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Gauge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pressure Gauge | |
Function | Pressure Operated | |
Actuator Type | - | |
Operating Pressure | 0 ~ 3000 PSI (0 ~ 207 bar) | |
Orifice Diameter | - | |
Connection Method | Threaded 1/4" NPT | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Features | Dual Scale | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C | |
Mechanical Life | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 721,07000 Kč | 1 721,07 Kč |
| Unit Price without VAT: | 1 721,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 082,49470 Kč |




