
MHDETZK25KM26 | |
---|---|
DigiKey Part Number | 6022-MHDETZK25KM26-ND |
Manufacturer | |
Manufacturer Product Number | MHDETZK25KM26 |
Description | 25P DIECAST D-SUB-HOOD NI 180 M2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Northern Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws M2.6 | |
Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 159,35000 Kč | 159,35 Kč |
10 | 135,41600 Kč | 1 354,16 Kč |
25 | 126,92120 Kč | 3 173,03 Kč |
50 | 120,86400 Kč | 6 043,20 Kč |
100 | 115,09410 Kč | 11 509,41 Kč |
300 | 106,51143 Kč | 31 953,43 Kč |
500 | 102,74356 Kč | 51 371,78 Kč |
1 000 | 97,84434 Kč | 97 844,34 Kč |
Unit Price without VAT: | 159,35000 Kč |
---|---|
Unit Price with VAT: | 192,81350 Kč |