
DCE50SN | |
|---|---|
DigiKey Part Number | 6022-DCE50SN-ND |
Manufacturer | |
Manufacturer Product Number | DCE50SN |
Description | 50P HD D-SUB FEMALE CRIMP NI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Northern Technologies | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Nickel Plated |
Connector Style D-Sub | Operating Temperature -55°C ~ 105°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 50 | Color Black |
Number of Rows 3 | Note Contacts Sold Separately |
Shell Size, Connector Layout 5 (DD, D) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCE50ST | Northern Technologies | 45 | 6022-DCE50ST-ND | 91,76000 Kč | Parametric Equivalent |
| 164X11809X | Amphenol CONEC | 75 | 626-1072-ND | 118,88000 Kč | Parametric Equivalent |
| 170-050-273L000 | NorComp Inc. | 213 | 750FE-ND | 141,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,73000 Kč | 95,73 Kč |
| 10 | 81,39900 Kč | 813,99 Kč |
| 40 | 73,79725 Kč | 2 951,89 Kč |
| 80 | 70,27263 Kč | 5 621,81 Kč |
| 120 | 68,28958 Kč | 8 194,75 Kč |
| 280 | 64,32729 Kč | 18 011,64 Kč |
| 520 | 61,57867 Kč | 32 020,91 Kč |
| 1 000 | 58,80417 Kč | 58 804,17 Kč |
| 2 520 | 55,09535 Kč | 138 840,28 Kč |
| Unit Price without VAT: | 95,73000 Kč |
|---|---|
| Unit Price with VAT: | 115,83330 Kč |

