Receptacle for Female Contacts Housing D-Sub Connector 50 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCE50ST

DigiKey Part Number
6022-DCE50ST-ND
Manufacturer
Manufacturer Product Number
DCE50ST
Description
50P HD D-SUB FEMALE CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 50 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
Northern Technologies
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Tray
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Tin Plated
Connector Style
D-Sub
Operating Temperature
-55°C ~ 105°C
Connector Type
Receptacle for Female Contacts
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
50
Color
Black
Number of Rows
3
Note
Contacts Sold Separately
Shell Size, Connector Layout
5 (DD, D)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
192,39000 Kč92,39 Kč
1078,51200 Kč785,12 Kč
4071,17800 Kč2 847,12 Kč
8067,77625 Kč5 422,10 Kč
12065,86550 Kč7 903,86 Kč
28062,04236 Kč17 371,86 Kč
52059,39123 Kč30 883,44 Kč
1 00056,71497 Kč56 714,97 Kč
2 52053,13827 Kč133 908,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:92,39000 Kč
Unit Price with VAT:111,79190 Kč