
C88E340004 | |
|---|---|
DigiKey Part Number | 6022-C88E340004-ND |
Manufacturer | |
Manufacturer Product Number | C88E340004 |
Description | 50P PLASTIC D-SUB HOOD BK 180 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Northern Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,68000 Kč | 57,68 Kč |
| 10 | 49,06800 Kč | 490,68 Kč |
| 25 | 45,99840 Kč | 1 149,96 Kč |
| 50 | 43,80080 Kč | 2 190,04 Kč |
| 200 | 39,71505 Kč | 7 943,01 Kč |
| 400 | 37,81895 Kč | 15 127,58 Kč |
| 600 | 36,75225 Kč | 22 051,35 Kč |
| 1 000 | 35,45178 Kč | 35 451,78 Kč |
| 2 600 | 33,14225 Kč | 86 169,85 Kč |
| Unit Price without VAT: | 57,68000 Kč |
|---|---|
| Unit Price with VAT: | 69,79280 Kč |




