
C88E310000T | |
|---|---|
DigiKey Part Number | 6022-C88E310000T-ND |
Manufacturer | |
Manufacturer Product Number | C88E310000T |
Description | 15P METPLAS D-SUB HOOD NI 180 T/ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Northern Technologies | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 15 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size A | Features Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X13379X | Amphenol CONEC | 209 | 626-1961-ND | 200,74000 Kč | Parametric Equivalent |
| 1731110025 | Molex | 272 | WM12644-ND | 105,41000 Kč | Parametric Equivalent |
| 1731140264 | Molex | 154 | 900-1731140264-ND | 143,84000 Kč | Parametric Equivalent |
| 17E17251 | Amphenol CS (Commercial Products) | 6 468 | 664-17E17251-ND | 85,25000 Kč | Parametric Equivalent |
| 300X10179X | Amphenol CONEC | 8 | 626-2129-ND | 26,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,34000 Kč | 91,34 Kč |
| 10 | 77,69300 Kč | 776,93 Kč |
| 25 | 72,82120 Kč | 1 820,53 Kč |
| 50 | 69,33960 Kč | 3 466,98 Kč |
| 200 | 62,87535 Kč | 12 575,07 Kč |
| 400 | 59,87475 Kč | 23 949,90 Kč |
| 600 | 58,18650 Kč | 34 911,90 Kč |
| 1 000 | 56,12828 Kč | 56 128,28 Kč |
| 2 600 | 52,47239 Kč | 136 428,21 Kč |
| Unit Price without VAT: | 91,34000 Kč |
|---|---|
| Unit Price with VAT: | 110,52140 Kč |

