25 Position Two Piece Backshell Connector Silver 45° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C88E220000

DigiKey Part Number
6022-C88E220000-ND
Manufacturer
Manufacturer Product Number
C88E220000
Description
25P METPLAS D-SUB HOOD NI 45
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 45° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
C88E220000 Models
Product Attributes
Filter Similar Products
Category
Cable Type
Round
Manufacturer
Northern Technologies
Cable Exit
45°
Series
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Acrylonitrile Butadiene Styrene (ABS)
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
25
Hardware
Assembly Hardware, Grommets
Compatible Shell Size
B
Features
Mating Screws 4-40
Compatible D-Sub Size
25pos and HD44pos
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C88E221004Northern Technologies876022-C88E221004-ND48,38000 KčParametric Equivalent
N95E220000Northern Technologies2066022-N95E220000-ND143,28000 KčParametric Equivalent
6560-0107-13Encitech Connectors AB3824414-6560-0107-13-ND60,69000 KčParametric Equivalent
8655PHRA2501LFAmphenol CS (FCI)600609-1464-ND138,69000 KčParametric Equivalent
971-025-010R011NorComp Inc.130971-25BP45E-ND76,12000 KčParametric Equivalent
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,79000 Kč72,79 Kč
1061,81600 Kč618,16 Kč
2557,93640 Kč1 448,41 Kč
5055,16700 Kč2 758,35 Kč
20050,02190 Kč10 004,38 Kč
40047,63448 Kč19 053,79 Kč
60046,29157 Kč27 774,94 Kč
1 00044,65350 Kč44 653,50 Kč
2 60041,74477 Kč108 536,40 Kč
Manufacturers Standard Package
Unit Price without VAT:72,79000 Kč
Unit Price with VAT:88,07590 Kč