25 Position Two Piece Backshell Connector Black 45° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6560-0107-13

DigiKey Part Number
4414-6560-0107-13-ND
Manufacturer
Manufacturer Product Number
6560-0107-13
Description
D-SUB BACKSHELL, 25-WAY, UNSHIEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Black 45° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
6560-0107-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Encitech Connectors AB
Cable Exit
45°
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Primary Material
Plastic
Accessory Type
Two Piece Backshell
Material
Plastic
Number of Positions
25
Hardware
Assembly Hardware, Grommets
Compatible Shell Size
B
Features
Mating Screws 4-40
Compatible D-Sub Size
25pos and HD44pos
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 382
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
160,69000 Kč60,69 Kč
1051,51300 Kč515,13 Kč
2548,27640 Kč1 206,91 Kč
5045,96560 Kč2 298,28 Kč
10043,76940 Kč4 376,94 Kč
25041,02860 Kč10 257,15 Kč
50039,06986 Kč19 534,93 Kč
1 00037,20579 Kč37 205,79 Kč
2 50034,87807 Kč87 195,18 Kč
Manufacturers Standard Package
Unit Price without VAT:60,69000 Kč
Unit Price with VAT:73,43490 Kč