IC RF TxRx Only Cellular GPS 600MHZ ~ 2.2GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx Only Cellular GPS 600MHZ ~ 2.2GHz
DECT NR+

NRF9161-LACA-R7

DigiKey Part Number
4823-NRF9161-LACA-R7TR-ND - Tape & Reel (TR)
4823-NRF9161-LACA-R7CT-ND - Cut Tape (CT)
4823-NRF9161-LACA-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRF9161-LACA-R7
Description
IC RF TXRX+MCU CELL LTE-M/NB-IOT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only Cellular GPS 600MHZ ~ 2.2GHz
Datasheet
 Datasheet
EDA/CAD Models
NRF9161-LACA-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
23dBm
Mfr
Sensitivity
-108dBm
Series
Memory Size
1MB Flash, 256kB RAM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Serial Interfaces
I2C, I2S, PWM, SPI, UART
Part Status
Active
GPIO
32
Type
TxRx Only
Voltage - Supply
3V ~ 5.5V
RF Family/Standard
Cellular
Operating Temperature
-40°C ~ 85°C (TA)
Protocol
Mounting Type
Surface Mount
Frequency
Base Product Number
Data Rate (Max)
8Mbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 543
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1686,77000 Kč686,77 Kč
10600,18000 Kč6 001,80 Kč
25570,13920 Kč14 253,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100528,96430 Kč52 896,43 Kč
200510,16205 Kč102 032,41 Kč
300499,67623 Kč149 902,87 Kč
Manufacturers Standard Package
Unit Price without VAT:686,77000 Kč
Unit Price with VAT:830,99170 Kč