IC RF TxRx + MCU Cellular GPS 700MHz ~ 2.2GHz 127-PowerTFLGA Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF9160-SICA-B1A-R

DigiKey Part Number
4823-NRF9160-SICA-B1A-RTR-ND - Tape & Reel (TR)
4823-NRF9160-SICA-B1A-RCT-ND - Cut Tape (CT)
4823-NRF9160-SICA-B1A-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRF9160-SICA-B1A-R
Description
IC RF TXRX+MCU CELLULAR 127LGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Cellular GPS 700MHz ~ 2.2GHz 127-PowerTFLGA Module
Datasheet
 Datasheet
EDA/CAD Models
NRF9160-SICA-B1A-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-155dBm
Mfr
Memory Size
1MB Flash, 256kB RAM
Series
Serial Interfaces
I2S, PWM, SPI, UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
GPIO
32
Part Status
Active
Voltage - Supply
3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
TxRx + MCU
Mounting Type
Surface Mount
RF Family/Standard
Cellular
Package / Case
127-PowerTFLGA Module
Protocol
Supplier Device Package
127-LGA (16x10.5)
Frequency
Base Product Number
Power - Output
23dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 760
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1658,20000 Kč658,20 Kč
10574,94400 Kč5 749,44 Kč
25546,11360 Kč13 652,84 Kč
100506,58840 Kč50 658,84 Kč
250490,43960 Kč122 609,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500431,27948 Kč1 078 198,70 Kč
Manufacturers Standard Package
Unit Price without VAT:658,20000 Kč
Unit Price with VAT:796,42200 Kč