
NRF52833-QDAA-B-R | |
|---|---|
DigiKey Part Number | 4823-NRF52833-QDAA-B-RTR-ND - Tape & Reel (TR) 4823-NRF52833-QDAA-B-RCT-ND - Cut Tape (CT) 4823-NRF52833-QDAA-B-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52833-QDAA-B-R |
Description | IC RF TXRX+MCU 802.15.4 40QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -103dBm | |
Memory Size | 512kB Flash, 128kB RAM | |
Serial Interfaces | ADC, I2S, PWM, SPI, UART, USB | |
GPIO | 18 | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Receiving | 3.4mA ~ 10.7mA | |
Current - Transmitting | 2.3mA ~ 30.4mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,67000 Kč | 106,67 Kč |
| 10 | 92,32800 Kč | 923,28 Kč |
| 25 | 87,32640 Kč | 2 183,16 Kč |
| 100 | 80,45380 Kč | 8 045,38 Kč |
| 250 | 76,33528 Kč | 19 083,82 Kč |
| 500 | 73,42748 Kč | 36 713,74 Kč |
| 1 000 | 70,68767 Kč | 70 687,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 65,67713 Kč | 262 708,52 Kč |
| Unit Price without VAT: | 106,67000 Kč |
|---|---|
| Unit Price with VAT: | 129,07070 Kč |




