IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.4GHz 75-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF52833-CJAA-R

DigiKey Part Number
4823-NRF52833-CJAA-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRF52833-CJAA-R
Description
IC RF TXRX+MCU 802.15.4 75WLCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.4GHz 75-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
NRF52833-CJAA-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
2Mbps
Power - Output
8dBm
Sensitivity
-103dBm
Memory Size
512kB Flash, 128kB RAM
Serial Interfaces
ADC, I2S, PWM, SPI, UART, USB
GPIO
42
Voltage - Supply
1.7V ~ 5.5V
Current - Receiving
3.4mA ~ 10.7mA
Current - Transmitting
2.3mA ~ 30.4mA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
75-UFBGA, WLCSP
Supplier Device Package
75-WLCSP (3.18x3.18)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 00066,59609 Kč466 172,63 Kč
Manufacturers Standard Package
Unit Price without VAT:66,59609 Kč
Unit Price with VAT:80,58127 Kč