
NRF52832-CIAA-R7 | |
---|---|
DigiKey Part Number | 4823-NRF52832-CIAA-R7TR-ND - Tape & Reel (TR) 4823-NRF52832-CIAA-R7CT-ND - Cut Tape (CT) 4823-NRF52832-CIAA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52832-CIAA-R7 |
Description | IC RF TXRX+MCU BLE 50WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz 50-XFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | NRF52832-CIAA-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -96dBm | |
Memory Size | 512kB Flash, 64kB RAM | |
Serial Interfaces | I2S, SPI, UART | |
GPIO | 32 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 5.4mA | |
Current - Transmitting | 7.5mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 50-XFBGA, WLCSP | |
Supplier Device Package | 50-WLCSP (2.96x3.23) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 69,78000 Kč | 69,78 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 59,57408 Kč | 89 361,12 Kč |
Unit Price without VAT: | 69,78000 Kč |
---|---|
Unit Price with VAT: | 84,43380 Kč |