
GDZ3V9LP3-7 | |
|---|---|
DigiKey Part Number | GDZ3V9LP3-7DITR-ND - Tape & Reel (TR) GDZ3V9LP3-7DICT-ND - Cut Tape (CT) GDZ3V9LP3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ3V9LP3-7 |
Description | DIODE ZENER 3.9V 250MW 2DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 250 mW Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 250 mW | Supplier Device Package X3-DFN0603-2 |
Current - Reverse Leakage @ Vr 5 µA @ 1 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 100 | 2,38120 Kč | 238,12 Kč |
| 500 | 1,75208 Kč | 876,04 Kč |
| 1 000 | 1,54839 Kč | 1 548,39 Kč |
| 2 000 | 1,37653 Kč | 2 753,06 Kč |
| 5 000 | 1,18991 Kč | 5 949,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,07438 Kč | 10 743,80 Kč |
| 20 000 | 0,97712 Kč | 19 542,40 Kč |
| 30 000 | 0,92754 Kč | 27 826,20 Kč |
| 50 000 | 0,87182 Kč | 43 591,00 Kč |
| 70 000 | 0,83881 Kč | 58 716,70 Kč |
| 100 000 | 0,80673 Kč | 80 673,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |








