
NRF52811-QFAA-R | |
|---|---|
DigiKey Part Number | 4823-NRF52811-QFAA-RTR-ND - Tape & Reel (TR) 4823-NRF52811-QFAA-RCT-ND - Cut Tape (CT) 4823-NRF52811-QFAA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52811-QFAA-R |
Description | IC RF TXRX+MCU BLE 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.3, Thread 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Protocol |
Mfr | Frequency |
Series | Serial Interfaces ADC, PWM, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 48-QFN (6x6) |
Type TxRx + MCU | Base Product Number |
RF Family/Standard Bluetooth |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 66,85800 Kč | 668,58 Kč |
| 25 | 63,18720 Kč | 1 579,68 Kč |
| 100 | 58,14770 Kč | 5 814,77 Kč |
| 250 | 55,12312 Kč | 13 780,78 Kč |
| 500 | 52,98804 Kč | 26 494,02 Kč |
| 1 000 | 50,97537 Kč | 50 975,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 48,02152 Kč | 144 064,56 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |




