
NRF24LU1P-O17Q32-T | |
|---|---|
DigiKey Part Number | NRF24LU1P-O17Q32-T-ND |
Manufacturer | |
Manufacturer Product Number | NRF24LU1P-O17Q32-T |
Description | IC RF TXRX+MCU ISM>1GHZ 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 0dBm | |
Sensitivity | -94dBm | |
Memory Size | 17kB OTP, 2kB SRAM | |
Serial Interfaces | SPI, UART, USB | |
GPIO | 6 | |
Voltage - Supply | 4V ~ 5.25V | |
Current - Receiving | 12.9mA ~ 13.3mA | |
Current - Transmitting | 11.1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 79,64755 Kč | 39 027,30 Kč |
| Unit Price without VAT: | 79,64755 Kč |
|---|---|
| Unit Price with VAT: | 96,37354 Kč |



