
NRF24LU1P-FXXQ32-DK | |
|---|---|
DigiKey Part Number | 1490-NRF24LU1P-FXXQ32-DK-ND |
Manufacturer | |
Manufacturer Product Number | NRF24LU1P-FXXQ32-DK |
Description | KIT DEVELOPMENT NRF24LU1+ |
Customer Reference | |
Detailed Description | nRF24LU1+ nRFgo Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nordic Semiconductor ASA | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | nRF24LU1+ | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 177,28000 Kč | 2 177,28 Kč |
| 10 | 2 172,36900 Kč | 21 723,69 Kč |
| Unit Price without VAT: | 2 177,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 634,50880 Kč |



