


NPM2100-CAAA-R7 | |
|---|---|
DigiKey Part Number | 4823-NPM2100-CAAA-R7TR-ND - Tape & Reel (TR) 4823-NPM2100-CAAA-R7CT-ND - Cut Tape (CT) 4823-NPM2100-CAAA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPM2100-CAAA-R7 |
Description | POWER MGMT IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery IC |
Datasheet | Datasheet |
EDA/CAD Models | NPM2100-CAAA-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 26,89800 Kč | 268,98 Kč |
| 25 | 24,45000 Kč | 611,25 Kč |
| 100 | 21,77070 Kč | 2 177,07 Kč |
| 250 | 20,49236 Kč | 5 123,09 Kč |
| 500 | 19,72132 Kč | 9 860,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 18,76941 Kč | 28 154,12 Kč |
| 3 000 | 18,30368 Kč | 54 911,04 Kč |
| 4 500 | 18,07046 Kč | 81 317,07 Kč |
| 7 500 | 17,81196 Kč | 133 589,70 Kč |
| 10 500 | 17,66090 Kč | 185 439,45 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |




