


NPM2100-CAAA-R | |
|---|---|
DigiKey Part Number | 4823-NPM2100-CAAA-RTR-ND - Tape & Reel (TR) 4823-NPM2100-CAAA-RCT-ND - Cut Tape (CT) 4823-NPM2100-CAAA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPM2100-CAAA-R |
Description | POWER MGMT IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery IC |
Datasheet | Datasheet |
EDA/CAD Models | NPM2100-CAAA-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 26,89800 Kč | 268,98 Kč |
| 25 | 24,45000 Kč | 611,25 Kč |
| 100 | 21,77070 Kč | 2 177,07 Kč |
| 250 | 20,49236 Kč | 5 123,09 Kč |
| 500 | 19,72132 Kč | 9 860,66 Kč |
| 1 000 | 19,08718 Kč | 19 087,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 17,84479 Kč | 124 913,53 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |







